
561R10TCCT10 | |
|---|---|
DigiKey Part Number | 561R10TCCT10-ND |
Manufacturer | |
Manufacturer Product Number | 561R10TCCT10 |
Description | CAP CER 100PF 1KV NP0 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R10TCCT10 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.559" Dia (14.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.684" (17.38mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,29000 zł | 14,29 zł |
| 10 | 10,12200 zł | 101,22 zł |
| 50 | 8,46280 zł | 423,14 zł |
| 250 | 7,40940 zł | 1 852,35 zł |
| 500 | 7,08306 zł | 3 541,53 zł |
| 1 000 | 6,81444 zł | 6 814,44 zł |
| 2 500 | 6,53069 zł | 16 326,73 zł |
| 5 000 | 6,35946 zł | 31 797,30 zł |
| Unit Price without VAT: | 14,29000 zł |
|---|---|
| Unit Price with VAT: | 17,57670 zł |

