WK202070A3300J2500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,27026 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,25038 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,26299 zł
Datasheet
330 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK202070A3300J2500

DigiKey Part Number
56-WK202070A3300J2500-ND
Manufacturer
Manufacturer Product Number
WK202070A3300J2500
Description
WK2 330R 200 5% A5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WK202070A3300J2200Vishay Beyschlag/Draloric/BC Components056-WK202070A3300J2200-ND0,27026 złParametric Equivalent
WK202070A3300JD500Vishay Beyschlag/Draloric/BC Components056-WK202070A3300JD500-ND0,25038 złParametric Equivalent
WK202070B3300JD500Vishay Beyschlag/Draloric/BC Components056-WK202070B3300JD500-ND0,26299 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5 0000,24233 zł1 211,65 zł
Manufacturers Standard Package
Unit Price without VAT:0,24233 zł
Unit Price with VAT:0,29807 zł