
WK202070C3012F2200 | |
|---|---|
DigiKey Part Number | 56-WK202070C3012F2200-ND |
Manufacturer | |
Manufacturer Product Number | WK202070C3012F2200 |
Description | WK2 30K1 50 1% A2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 1W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,32508 zł | 650,16 zł |
| Unit Price without VAT: | 0,32508 zł |
|---|---|
| Unit Price with VAT: | 0,39985 zł |

