Parametric Equivalent

WK202070B2201JD500 | |
|---|---|
DigiKey Part Number | 56-WK202070B2201JD500-ND |
Manufacturer | |
Manufacturer Product Number | WK202070B2201JD500 |
Description | WK2 2K2 100 5% R5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WK202070B2201J2200 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-WK202070B2201J2200-ND | 0,28132 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26299 zł | 1 314,95 zł |
| Unit Price without VAT: | 0,26299 zł |
|---|---|
| Unit Price with VAT: | 0,32348 zł |


