Parametric Equivalent
Parametric Equivalent

WK202070A2209JD500 | |
|---|---|
DigiKey Part Number | 56-WK202070A2209JD500-ND |
Manufacturer | |
Manufacturer Product Number | WK202070A2209JD500 |
Description | WK2 22R 200 5% R5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WK202070A2209J2200 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-WK202070A2209J2200-ND | 0,27026 zł | Parametric Equivalent |
| WK202070A2209J2500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-WK202070A2209J2500-ND | 0,24233 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25038 zł | 1 251,90 zł |
| Unit Price without VAT: | 0,25038 zł |
|---|---|
| Unit Price with VAT: | 0,30797 zł |


