WK202070A2207J2200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,38034 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,39415 zł
Datasheet
220 mOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK202070A2207J2200

DigiKey Part Number
56-WK202070A2207J2200-ND
Manufacturer
Manufacturer Product Number
WK202070A2207J2200
Description
WK2 R22 200 5% A2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WK202070A2207J2500Vishay Beyschlag/Draloric/BC Components056-WK202070A2207J2500-ND0,38034 złParametric Equivalent
WK202070A2207JD500Vishay Beyschlag/Draloric/BC Components056-WK202070A2207JD500-ND0,39415 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2 0000,42072 zł841,44 zł
Manufacturers Standard Package
Unit Price without VAT:0,42072 zł
Unit Price with VAT:0,51749 zł