Upgrade
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VY2102M29Y5VS63V0 | |
|---|---|
DigiKey Part Number | VY2102M29Y5VS63V0-ND |
Manufacturer | |
Manufacturer Product Number | VY2102M29Y5VS63V0 |
Description | CAP CER 1000PF 440VAC Y5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2102M29Y5VS63V0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2102M29Y5US63V0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2102M29Y5US63V0-ND | 0,07775 zł | Upgrade |
| VY2102M29Y5VS6TV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2102M29Y5VS6TV0-ND | 0,04278 zł | Parametric Equivalent |
| VY2102M29Y5VS6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2102M29Y5VS6UV0-ND | 0,04261 zł | Parametric Equivalent |
| C901U102MYVDBAWL35 | KEMET | 0 | C901U102MYVDBAWL35-ND | 0,03590 zł | Similar |
| C901U102MYVDBAWL40 | KEMET | 0 | C901U102MYVDBAWL40-ND | 0,03590 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,19720 zł | 1 972,00 zł |
| Unit Price without VAT: | 0,19720 zł |
|---|---|
| Unit Price with VAT: | 0,24256 zł |



