68 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
VY18-SERIES

VY1680K31Y5SQ63V0

DigiKey Part Number
BC2367-ND
Manufacturer
Manufacturer Product Number
VY1680K31Y5SQ63V0
Description
CAP CER 68PF 760VAC Y5S RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1680K31Y5SQ63V0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±10%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 918
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11,40000 zł1,40 zł
100,84400 zł8,44 zł
500,62340 zł31,17 zł
1000,55510 zł55,51 zł
5000,44102 zł220,51 zł
1 0000,40576 zł405,76 zł
3 0000,36228 zł1 086,84 zł
5 0000,34620 zł1 731,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,40000 zł
Unit Price with VAT:1,72200 zł