Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0008259FA500 | |
|---|---|
DigiKey Part Number | SFR25H0008259FA500-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0008259FA500 |
Description | RES 82.5 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0008259FR500 | Vishay Beyschlag/Draloric/BC Components | 126 | PPC82.5XCT-ND | 0,57000 zł | Similar |
| CCF5582R5FKE36 | Vishay Beyschlag/Draloric/BC Components | 4 549 | 56-CCF5582R5FKE36CT-ND | 0,65000 zł | Parametric Equivalent |
| SFR25H0008259FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0008259FR500-ND | 0,13373 zł | Parametric Equivalent |
| RNMF12FTD82R5 | Stackpole Electronics Inc | 0 | RNMF12FTD82R5-ND | 0,07548 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13134 zł | 656,70 zł |
| Unit Price without VAT: | 0,13134 zł |
|---|---|
| Unit Price with VAT: | 0,16155 zł |




