SFR25H0008201JA100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,78319 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,26698 zł

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11258 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11502 zł
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: 13,05610 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07233 zł
Datasheet
8.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0008201JA100

DigiKey Part Number
56-SFR25H0008201JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0008201JA100
Description
SFR25H 5% A1 8K2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR25H0008201JA100Vishay Beyschlag/Draloric/BC Components056-NFR25H0008201JA100TB-ND0,78319 złParametric Equivalent
NFR25H0008201JA500Vishay Beyschlag/Draloric/BC Components056-NFR25H0008201JA500TB-ND0,26698 złParametric Equivalent
SFR25H0008201JA500Vishay Beyschlag/Draloric/BC Components0SFR25H0008201JA500-ND0,11258 złParametric Equivalent
SFR25H0008201JR500Vishay Beyschlag/Draloric/BC Components0SFR25H0008201JR500-ND0,11502 złParametric Equivalent
RCMM028201JKS14Vishay Sfernice0716-RCMM028201JKS14-ND13,05610 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,63503 zł635,03 zł
Manufacturers Standard Package
Unit Price without VAT:0,63503 zł
Unit Price with VAT:0,78109 zł