SFR25H0007504FR500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,19525 zł
Datasheet
7.5 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0007504FR500

DigiKey Part Number
SFR25H0007504FR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR25H0007504FR500
Description
RES 7.5M OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
7.5 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C7504FRP00Vishay Beyschlag/Draloric/BC Components0B0207C7M500F5T-ND0,19525 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes