
SFR25H0005622FR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0005622FR500TR-ND - Tape & Reel (TR) 56-SFR25H0005622FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0005622FR500 |
Description | RES 56.2K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,37000 zł | 3,70 zł |
| 25 | 0,31040 zł | 7,76 zł |
| 50 | 0,27360 zł | 13,68 zł |
| 100 | 0,24200 zł | 24,20 zł |
| 250 | 0,20712 zł | 51,78 zł |
| 500 | 0,18536 zł | 92,68 zł |
| 1 000 | 0,16679 zł | 166,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13373 zł | 668,65 zł |
| 10 000 | 0,12292 zł | 1 229,20 zł |
| 15 000 | 0,11736 zł | 1 760,40 zł |
| 25 000 | 0,11107 zł | 2 776,75 zł |
| 35 000 | 0,10733 zł | 3 756,55 zł |
| 50 000 | 0,10367 zł | 5 183,50 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

