Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0005100JA500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0005100JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0005100JA500 |
Description | SFR25H 5% A5 510R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR25H0005100JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0005100JR500TR-ND | 0,30161 zł | Parametric Equivalent |
| SFR25H0005100JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR25H0005100JA100TB-ND | 0,63503 zł | Parametric Equivalent |
| SFR25H0005100JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0005100JR500-ND | 0,11502 zł | Parametric Equivalent |
| CMF07510R00JKEA | Vishay Dale | 0 | CMF07510R00JKEA-ND | 0,56373 zł | Parametric Equivalent |
| CMF07510R00JKEB | Vishay Dale | 0 | CMF07510R00JKEB-ND | 1,25549 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11784 zł | 589,20 zł |
| Unit Price without VAT: | 0,11784 zł |
|---|---|
| Unit Price with VAT: | 0,14494 zł |





