SFR25H0004222FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 998
Unit Price: 0,65000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,13700 zł
Datasheet
42.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0004222FR500

DigiKey Part Number
SFR25H0004222FR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR25H0004222FR500
Description
RES 42.2K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
42.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCF5542K2FKE36Vishay Beyschlag/Draloric/BC Components4 99856-CCF5542K2FKE36CT-ND0,65000 złParametric Equivalent
SFR25H0004222FA500Vishay Beyschlag/Draloric/BC Components056-SFR25H0004222FA500TB-ND0,13700 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13373 zł668,65 zł
Manufacturers Standard Package
Unit Price without VAT:0,13373 zł
Unit Price with VAT:0,16449 zł