SFR25H0003000JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08488 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,63503 zł

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11784 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,25549 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,19170 zł
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: 13,05610 zł
Datasheet
300 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0003000JR500

DigiKey Part Number
SFR25H0003000JR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR25H0003000JR500
Description
RES 300 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0003000JR500Vishay Beyschlag/Draloric/BC Components0SFR16S0003000JR500-ND0,08488 złSimilar
SFR25H0003000JA100Vishay Beyschlag/Draloric/BC Components056-SFR25H0003000JA100TB-ND0,63503 złParametric Equivalent
SFR25H0003000JA500Vishay Beyschlag/Draloric/BC Components056-SFR25H0003000JA500TB-ND0,11784 złParametric Equivalent
CMF07300R00JKEBVishay Dale0CMF07300R00JKEB-ND1,25549 złParametric Equivalent
CMF07300R00JKEKVishay Dale0CMF07300R00JKEK-ND18,19170 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11502 zł575,10 zł
Manufacturers Standard Package
Unit Price without VAT:0,11502 zł
Unit Price with VAT:0,14147 zł