
SFR25H0002201JR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0002201JR500TR-ND - Tape & Reel (TR) 56-SFR25H0002201JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0002201JR500 |
Description | RES 2.2K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,32300 zł | 3,23 zł |
| 25 | 0,27000 zł | 6,75 zł |
| 50 | 0,23780 zł | 11,89 zł |
| 100 | 0,20970 zł | 20,97 zł |
| 250 | 0,17924 zł | 44,81 zł |
| 500 | 0,16014 zł | 80,07 zł |
| 1 000 | 0,14396 zł | 143,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11502 zł | 575,10 zł |
| 10 000 | 0,10556 zł | 1 055,60 zł |
| 15 000 | 0,10069 zł | 1 510,35 zł |
| 25 000 | 0,09519 zł | 2 379,75 zł |
| 35 000 | 0,09191 zł | 3 216,85 zł |
| 50 000 | 0,08871 zł | 4 435,50 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

