SFR25H0001601JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08488 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11784 zł
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: 13,05610 zł
Datasheet
1.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0001601JR500

DigiKey Part Number
SFR25H0001601JR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR25H0001601JR500
Description
RES 1.6K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0001601JR500Vishay Beyschlag/Draloric/BC Components0SFR16S0001601JR500-ND0,08488 złSimilar
SFR25H0001601JA500Vishay Beyschlag/Draloric/BC Components056-SFR25H0001601JA500TB-ND0,11784 złParametric Equivalent
RCMM021601JKS14Vishay Sfernice0716-RCMM021601JKS14-ND13,05610 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11502 zł575,10 zł
Manufacturers Standard Package
Unit Price without VAT:0,11502 zł
Unit Price with VAT:0,14147 zł