SFR2500007500JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,58365 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,10399 zł
Datasheet
750 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500007500JR500

DigiKey Part Number
SFR2500007500JR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500007500JR500
Description
RES 750 OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500007500JA100Vishay Beyschlag/Draloric/BC Components056-SFR2500007500JA100TB-ND0,58365 złParametric Equivalent
SFR2500007500JA500Vishay Beyschlag/Draloric/BC Components0SFR2500007500JA500-ND0,10399 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10768 zł538,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,10768 zł
Unit Price with VAT:0,13245 zł