SFR2500006809JA100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 7 790
Unit Price: 0,47000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,10768 zł
Datasheet
68 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500006809JA100

DigiKey Part Number
56-SFR2500006809JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500006809JA100
Description
SFR25 5% A1 68R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500006809JA500Vishay Beyschlag/Draloric/BC Components7 790BC4862CT-ND0,47000 złParametric Equivalent
SFR2500006809JR500Vishay Beyschlag/Draloric/BC Components0SFR2500006809JR500-ND0,10768 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,58365 zł583,65 zł
Manufacturers Standard Package
Unit Price without VAT:0,58365 zł
Unit Price with VAT:0,71789 zł