
SFR2500003301FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500003301FR500TR-ND - Tape & Reel (TR) 56-SFR2500003301FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500003301FR500 |
Description | RES 3.3K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,32300 zł | 3,23 zł |
| 25 | 0,27280 zł | 6,82 zł |
| 50 | 0,23980 zł | 11,99 zł |
| 100 | 0,21190 zł | 21,19 zł |
| 250 | 0,18112 zł | 45,28 zł |
| 500 | 0,16180 zł | 80,90 zł |
| 1 000 | 0,14543 zł | 145,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11624 zł | 581,20 zł |
| 10 000 | 0,10669 zł | 1 066,90 zł |
| 15 000 | 0,10178 zł | 1 526,70 zł |
| 25 000 | 0,09622 zł | 2 405,50 zł |
| 35 000 | 0,09292 zł | 3 252,20 zł |
| 50 000 | 0,08968 zł | 4 484,00 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

