SFR2500002207JA500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 786
Unit Price: 0,61000 zł
Datasheet
220 mOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500002207JA500

DigiKey Part Number
SFR2500002207JA500-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500002207JA500
Description
RES 0.22 OHM 0.4W 5% AXIAL
Customer Reference
Detailed Description
220 mOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2207JCT00Vishay Beyschlag/Draloric/BC Components786BC3676CT-ND0,61000 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes