
SFR2500001202JA500 | |
|---|---|
DigiKey Part Number | 56-SFR2500001202JA500CT-ND - Cut Tape (CT) 56-SFR2500001202JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500001202JA500 |
Description | RES 12K OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,29400 zł | 2,94 zł |
| 25 | 0,24560 zł | 6,14 zł |
| 50 | 0,21620 zł | 10,81 zł |
| 100 | 0,19070 zł | 19,07 zł |
| 250 | 0,16272 zł | 40,68 zł |
| 500 | 0,14528 zł | 72,64 zł |
| 1 000 | 0,13042 zł | 130,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10399 zł | 519,95 zł |
| 10 000 | 0,09533 zł | 953,30 zł |
| 15 000 | 0,09089 zł | 1 363,35 zł |
| 25 000 | 0,08586 zł | 2 146,50 zł |
| 35 000 | 0,08286 zł | 2 900,10 zł |
| 50 000 | 0,07993 zł | 3 996,50 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

