10 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001002JA500

DigiKey Part Number
BC4346CT-ND - Cut Tape (CT)
BC4346TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500001002JA500
Description
RES 10K OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SFR2500001002JA500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 644
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 zł0,47 zł
100,29400 zł2,94 zł
250,24560 zł6,14 zł
500,21620 zł10,81 zł
1000,19070 zł19,07 zł
2500,16272 zł40,68 zł
5000,14528 zł72,64 zł
1 0000,13042 zł130,42 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,10399 zł519,95 zł
10 0000,09533 zł953,30 zł
15 0000,09089 zł1 363,35 zł
25 0000,08586 zł2 146,50 zł
35 0000,08286 zł2 900,10 zł
50 0000,07993 zł3 996,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,47000 zł
Unit Price with VAT:0,57810 zł