
SFR2500001002JA100 | |
|---|---|
DigiKey Part Number | BC4345CT-ND - Cut Tape (CT) BC4345TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500001002JA100 |
Description | RES 10K OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,22800 zł | 12,28 zł |
| 25 | 1,04120 zł | 26,03 zł |
| 50 | 0,92500 zł | 46,25 zł |
| 100 | 0,82590 zł | 82,59 zł |
| 250 | 0,71744 zł | 179,36 zł |
| 500 | 0,64950 zł | 324,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,59176 zł | 591,76 zł |
| 2 000 | 0,54263 zł | 1 085,26 zł |
| 3 000 | 0,51740 zł | 1 552,20 zł |
| 5 000 | 0,48884 zł | 2 444,20 zł |
| 7 000 | 0,47184 zł | 3 302,88 zł |
| 10 000 | 0,45521 zł | 4 552,10 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

