SFR16S0003008JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08488 zł
Datasheet
3 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0003008JR500

DigiKey Part Number
SFR16S0003008JR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR16S0003008JR500
Description
RES 3 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0003008JA500Vishay Beyschlag/Draloric/BC Components0SFR16S0003008JA500-ND0,08488 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,08488 zł424,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,08488 zł
Unit Price with VAT:0,10440 zł