270 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0002700JA500

DigiKey Part Number
BC4316CT-ND - Cut Tape (CT)
BC4316TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0002700JA500
Description
RES 270 OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
270 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Package / Case
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C2700FCT00Vishay Beyschlag/Draloric/BC Components6 214BC3265CT-ND0,75000 złMFR Recommended
SFR25H0002700JA500Vishay Beyschlag/Draloric/BC Components0SFR25H0002700JA500-ND0,11258 złSimilar
In-Stock: 10
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 zł0,47 zł
100,30200 zł3,02 zł
Unit Price without VAT:0,47000 zł
Unit Price with VAT:0,57810 zł