SFR16S0001601JA100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,14597 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08488 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08488 zł
Datasheet
Image for SFR16S0001601JA100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001601JA100

DigiKey Part Number
56-SFR16S0001601JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0001601JA100
Description
SFR16S 5% A1 1K6
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1601FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C1601FCT00-ND0,14597 złMFR Recommended
SFR16S0001601JA500Vishay Beyschlag/Draloric/BC Components0SFR16S0001601JA500-ND0,08488 złParametric Equivalent
SFR16S0001601JR500Vishay Beyschlag/Draloric/BC Components0SFR16S0001601JR500-ND0,08488 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types