SFR16S0001500JR500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 3 738
Unit Price: 0,39000 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 3 541
Unit Price: 0,50000 zł
Datasheet
150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001500JR500

DigiKey Part Number
SFR16S0001500JR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR16S0001500JR500
Description
RES 150 OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Package / Case
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1500FRP00Vishay Beyschlag/Draloric/BC Components3 738BC150XCT-ND0,39000 złMFR Recommended
SFR25H0001500JR500Vishay Beyschlag/Draloric/BC Components3 54156-SFR25H0001500JR500CT-ND0,50000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types