SFR16S0001472FR500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,16526 zł
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,13373 zł
Datasheet
14.7 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001472FR500

DigiKey Part Number
PPC14.7KXTR-ND - Tape & Reel (TR)
PPC14.7KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR16S0001472FR500
Description
RES 14.7K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
14.7 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1472FRP00Vishay Beyschlag/Draloric/BC Components0BC14.7KXTR-ND0,16526 złDirect
SFR25H0001472FR500Vishay Beyschlag/Draloric/BC Components0SFR25H0001472FR500-ND0,13373 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes