S471K29X7RN6UJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,23799 zł
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,25037 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,27647 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,29039 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,29039 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 973
Unit Price: 1,33000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,29039 zł
Datasheet

Direct


Vishay Cera-Mite
In Stock: 1 603
Unit Price: 10,63000 zł
Datasheet
470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S471K29X7RN6UJ5R

DigiKey Part Number
S471K29X7RN6UJ5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S471K29X7RN6UJ5R
Description
CAP CER 470PF 1KV X7R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S471K29X7RN6UJ5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.295" Dia (7.50mm)
Capacitance
Height - Seated (Max)
0.453" (11.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S471K29X7RP65K7RVishay Beyschlag/Draloric/BC Components0S471K29X7RP65K7R-ND0,23799 złUpgrade
S471K29X7RP6UK5RVishay Beyschlag/Draloric/BC Components0S471K29X7RP6UK5R-ND0,25037 złUpgrade
S471K29X7RN63J0RVishay Beyschlag/Draloric/BC Components0S471K29X7RN63J0R-ND0,27647 złParametric Equivalent
S471K29X7RN63J5RVishay Beyschlag/Draloric/BC Components0S471K29X7RN63J5R-ND0,29039 złParametric Equivalent
S471K29X7RN6TJ5RVishay Beyschlag/Draloric/BC Components0S471K29X7RN6TJ5R-ND0,29039 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0000,29039 zł2 903,90 zł
Unit Price without VAT:0,29039 zł
Unit Price with VAT:0,35718 zł