
S271K43SL0N6TK5R | |
|---|---|
DigiKey Part Number | 56-S271K43SL0N6TK5RTR-ND - Tape & Reel (TR) 56-S271K43SL0N6TK5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S271K43SL0N6TK5R |
Description | CAP CER 270PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S271K43SL0N6TK5R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,93000 zł | 9,30 zł |
| 50 | 0,68880 zł | 34,44 zł |
| 100 | 0,61470 zł | 61,47 zł |
| 500 | 0,49014 zł | 245,07 zł |
| 1 000 | 0,45165 zł | 451,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,40803 zł | 816,06 zł |
| 4 000 | 0,38274 zł | 1 530,96 zł |
| 6 000 | 0,37007 zł | 2 220,42 zł |
| 10 000 | 0,35604 zł | 3 560,40 zł |
| 14 000 | 0,34784 zł | 4 869,76 zł |
| 20 000 | 0,33994 zł | 6 798,80 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

