Similar

MLH250PSL14A | |
|---|---|
DigiKey Part Number | MLH250PSL14A-ND |
Manufacturer | |
Manufacturer Product Number | MLH250PSL14A |
Description | SENSOR SEALED GAUGE 0-250 PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 250PSI (1723.69kPa) Sealed Gauge Male - 1/4" (6.35mm) BSP 0.5 V ~ 4.5 V Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 5V ~ 6V |
Series | Port Size Male - 1/4" (6.35mm) BSP |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Cable 1m |
Pressure Type Sealed Gauge | Maximum Pressure 750PSI (5171.07kPa) |
Operating Pressure 250PSI (1723.69kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Metal |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLH250PSB01A | Honeywell Sensing and Productivity Solutions | 0 | 480-2594-ND | 1 009,65120 zł | Similar |


