S121J33SL0N6TJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,28704 zł
Datasheet

Direct


TDK
In Stock: 416
Unit Price: 1,18000 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,42544 zł
Datasheet
120 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S121J33SL0N6TJ5R

DigiKey Part Number
S121J33SL0N6TJ5R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S121J33SL0N6TJ5R
Description
CAP CER 120PF 1KV SL RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.335" Dia (8.50mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S121J33SL0N6UK7RXAVishay Beyschlag/Draloric/BC Components0S121J33SL0N6UK7RXA-ND0,28704 złDirect
CC45SL3AD121JYNNATDK416445-174358-ND1,18000 złDirect
CC45SL3DD121JYNNTDK0445-2811-ND0,00000 złUpgrade
CC45SL3DD121JYNNATDK0CC45SL3DD121JYNNA-ND0,42544 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,28566 zł5 713,20 zł
Unit Price without VAT:0,28566 zł
Unit Price with VAT:0,35136 zł