


PTCCL09H251FBE | |
|---|---|
DigiKey Part Number | PTCCL09H251FBE-ND |
Manufacturer | |
Manufacturer Product Number | PTCCL09H251FBE |
Description | THERMISTOR PTC 9.4 OHM 20% RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 145V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 2 A |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Resistance - 25°C (Typ) 9.4 Ohms |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.335" Dia x 0.197" T (8.50mm x 5.00mm) |
Voltage - Max 145V | Height - Seated (Max) 0.532" (13.50mm) |
Current - Hold (Ih) (Max) 250 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 375 mA | Approval Agency UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,56893 zł | 3 853,39 zł |
| Unit Price without VAT: | 2,56893 zł |
|---|---|
| Unit Price with VAT: | 3,15978 zł |

