
PR03000203909JAC00 | |
|---|---|
DigiKey Part Number | BC39W-3JCT-ND - Cut Tape (CT) 56-PR03000203909JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR03000203909JAC00 |
Description | RES 39 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.205" Dia x 0.657" L (5.20mm x 16.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU3W39RJ | TE Connectivity Passive Product | 1 000 | 1712-FWFU3W39RJCT-ND | 1,97000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 zł | 2,19 zł |
| 10 | 1,40400 zł | 14,04 zł |
| 25 | 1,19520 zł | 29,88 zł |
| 50 | 1,06280 zł | 53,14 zł |
| 100 | 0,95010 zł | 95,01 zł |
| 250 | 0,82676 zł | 206,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74948 zł | 374,74 zł |
| 1 000 | 0,68376 zł | 683,76 zł |
| 1 500 | 0,65001 zł | 975,01 zł |
| 2 500 | 0,61182 zł | 1 529,55 zł |
| 3 500 | 0,58905 zł | 2 061,67 zł |
| 5 000 | 0,56681 zł | 2 834,05 zł |
| Unit Price without VAT: | 2,19000 zł |
|---|---|
| Unit Price with VAT: | 2,69370 zł |

