
PR02FS0202208KR500 | |
|---|---|
DigiKey Part Number | BC3346TR-ND - Tape & Reel (TR) BC3346CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02FS0202208KR500 |
Description | RES 2.2 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 zł | 1,62 zł |
| 10 | 1,03800 zł | 10,38 zł |
| 25 | 0,87920 zł | 21,98 zł |
| 50 | 0,78000 zł | 39,00 zł |
| 100 | 0,69550 zł | 69,55 zł |
| 250 | 0,60284 zł | 150,71 zł |
| 500 | 0,54472 zł | 272,36 zł |
| 1 000 | 0,49539 zł | 495,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40753 zł | 2 037,65 zł |
| 10 000 | 0,37880 zł | 3 788,00 zł |
| 15 000 | 0,36405 zł | 5 460,75 zł |
| 25 000 | 0,34736 zł | 8 684,00 zł |
| 35 000 | 0,33742 zł | 11 809,70 zł |
| 50 000 | 0,32771 zł | 16 385,50 zł |
| Unit Price without VAT: | 1,62000 zł |
|---|---|
| Unit Price with VAT: | 1,99260 zł |

