
PR02000203303JA100 | |
|---|---|
DigiKey Part Number | BC4793CT-ND - Cut Tape (CT) BC4793TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000203303JA100 |
Description | RES 330K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000203303JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 0,81900 zł | 8,19 zł |
| 25 | 0,69240 zł | 17,31 zł |
| 50 | 0,61340 zł | 30,67 zł |
| 100 | 0,54540 zł | 54,54 zł |
| 250 | 0,47140 zł | 117,85 zł |
| 500 | 0,42500 zł | 212,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38558 zł | 385,58 zł |
| 2 000 | 0,35204 zł | 704,08 zł |
| 3 000 | 0,33481 zł | 1 004,43 zł |
| 5 000 | 0,31531 zł | 1 576,55 zł |
| 7 000 | 0,30369 zł | 2 125,83 zł |
| 10 000 | 0,29233 zł | 2 923,30 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |

