270 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000202703JA100

DigiKey Part Number
BC4787CT-ND - Cut Tape (CT)
BC4787TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR02000202703JA100
Description
RES 270K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000202703JA100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR02000202703JR500Vishay Beyschlag/Draloric/BC Components10 51556-PR02000202703JR500CT-ND1,36000 złParametric Equivalent
In-Stock: 936
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,29000 zł1,29 zł
100,81900 zł8,19 zł
250,69240 zł17,31 zł
500,61340 zł30,67 zł
1000,54540 zł54,54 zł
2500,47140 zł117,85 zł
5000,42500 zł212,50 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,38558 zł385,58 zł
2 0000,35204 zł704,08 zł
3 0000,33481 zł1 004,43 zł
5 0000,31531 zł1 576,55 zł
7 0000,30369 zł2 125,83 zł
10 0000,29233 zł2 923,30 zł
Manufacturers Standard Package
Unit Price without VAT:1,29000 zł
Unit Price with VAT:1,58670 zł