
PR01000109109JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000109109JR500TR-ND - Tape & Reel (TR) 56-PR01000109109JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000109109JR500 |
Description | RES 91 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,56400 zł | 5,64 zł |
| 25 | 0,47560 zł | 11,89 zł |
| 50 | 0,42020 zł | 21,01 zł |
| 100 | 0,37310 zł | 37,31 zł |
| 250 | 0,32088 zł | 80,22 zł |
| 500 | 0,28826 zł | 144,13 zł |
| 1 000 | 0,26048 zł | 260,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21105 zł | 1 055,25 zł |
| 10 000 | 0,19489 zł | 1 948,90 zł |
| 15 000 | 0,18658 zł | 2 798,70 zł |
| 25 000 | 0,17719 zł | 4 429,75 zł |
| 35 000 | 0,17159 zł | 6 005,65 zł |
| 50 000 | 0,16612 zł | 8 306,00 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

