
NTCLE100E3473JT1A | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3473JT1ATR-ND - Tape & Reel (TR) 56-NTCLE100E3473JT1ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3473JT1A |
Description | NTC CU 0.6 LD CODED 47K 5% 1E |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4090K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 zł | 2,08 zł |
| 5 | 1,81000 zł | 9,05 zł |
| 10 | 1,71300 zł | 17,13 zł |
| 25 | 1,59720 zł | 39,93 zł |
| 50 | 1,51820 zł | 75,91 zł |
| 100 | 1,44640 zł | 144,64 zł |
| 500 | 1,30238 zł | 651,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,19631 zł | 1 794,46 zł |
| 3 000 | 1,15068 zł | 3 452,04 zł |
| 4 500 | 1,12578 zł | 5 066,01 zł |
| 7 500 | 1,09615 zł | 8 221,12 zł |
| 10 500 | 1,07765 zł | 11 315,33 zł |
| 15 000 | 1,05888 zł | 15 883,20 zł |
| Unit Price without VAT: | 2,08000 zł |
|---|---|
| Unit Price with VAT: | 2,55840 zł |

