NTCLE100E3471JT1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 999
Unit Price: 2,19000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 802
Unit Price: 1,97000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,28102 zł
Datasheet
NTC Thermistor 470 Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3471JT1A

DigiKey Part Number
56-NTCLE100E3471JT1ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCLE100E3471JT1A
Description
NTC CU 0.6 LD CODED 470R 5% 1E
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 470 Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3560K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
470
Mounting Type
Through Hole
Resistance Tolerance
±5%
Package / Case
Bead
B Value Tolerance
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCLE100E3471JB0Vishay Beyschlag/Draloric/BC Components1 999BC2524-ND2,19000 złParametric Equivalent
NTCLE100E3471JB0AVishay Beyschlag/Draloric/BC Components1 80256-NTCLE100E3471JB0A-ND1,97000 złParametric Equivalent
NTCLE100E3471JT2AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3471JT2ATR-ND1,28102 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,21884 zł3 656,52 zł
Unit Price without VAT:1,21884 zł
Unit Price with VAT:1,49917 zł