Parametric Equivalent

SFR2500002210FA500 | |
|---|---|
DigiKey Part Number | 56-SFR2500002210FA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500002210FA500 |
Description | SFR25 1% A5 221R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500002210FR500 | Vishay Beyschlag/Draloric/BC Components | 19 178 | 56-SFR2500002210FR500CT-ND | 0,50000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11909 zł | 595,45 zł |
| Unit Price without VAT: | 0,11909 zł |
|---|---|
| Unit Price with VAT: | 0,14648 zł |


