NFR25H0004708JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4 228
Unit Price: 0,15000 zł
Datasheet
4.7 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR25H0004708JA500

DigiKey Part Number
BC4680CT-ND - Cut Tape (CT)
BC4680TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NFR25H0004708JA500
Description
RES 4.7 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMP100JT-52-4R7YAGEO4 22813-FMP100JT-52-4R7CT-ND0,15000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,08000 zł1,08 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,25819 zł1 290,95 zł
Manufacturers Standard Package
Unit Price without VAT:1,08000 zł
Unit Price with VAT:1,32840 zł