Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NFR25H0003901JA100 | |
|---|---|
DigiKey Part Number | 56-NFR25H0003901JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR25H0003901JA100 |
Description | NFR25H 5% A1 3K9 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR25H0003901JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR25H0003901JA100TB-ND | 0,63503 zł | Parametric Equivalent |
| SFR25H0003901JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0003901JA500-ND | 0,11258 zł | Parametric Equivalent |
| SFR25H0003901JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0003901JR500-ND | 0,11502 zł | Parametric Equivalent |
| CMF073K9000JKEB | Vishay Dale | 0 | CMF073K9000JKEB-ND | 1,25549 zł | Parametric Equivalent |
| RCMM023901JKS14 | Vishay Sfernice | 0 | 716-RCMM023901JKS14-ND | 13,05610 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,78319 zł | 783,19 zł |
| Unit Price without VAT: | 0,78319 zł |
|---|---|
| Unit Price with VAT: | 0,96332 zł |




