NFR25H0002700JR500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,78319 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,26698 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,63503 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11258 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11502 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,56373 zł
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: 13,05610 zł
Datasheet
Image for NFR25H0002700JR500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR25H0002700JR500

DigiKey Part Number
56-NFR25H0002700JR500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFR25H0002700JR500
Description
NFR25H 5% R5 270R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR25H0002700JA100Vishay Beyschlag/Draloric/BC Components056-NFR25H0002700JA100TB-ND0,78319 złParametric Equivalent
NFR25H0002700JA500Vishay Beyschlag/Draloric/BC Components056-NFR25H0002700JA500TB-ND0,26698 złParametric Equivalent
SFR25H0002700JA100Vishay Beyschlag/Draloric/BC Components056-SFR25H0002700JA100TB-ND0,63503 złParametric Equivalent
SFR25H0002700JA500Vishay Beyschlag/Draloric/BC Components0SFR25H0002700JA500-ND0,11258 złParametric Equivalent
SFR25H0002700JR500Vishay Beyschlag/Draloric/BC Components0SFR25H0002700JR500-ND0,11502 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,30161 zł1 508,05 zł
Manufacturers Standard Package
Unit Price without VAT:0,30161 zł
Unit Price with VAT:0,37098 zł