NFR2500002701JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,66351 zł
Datasheet
Image for NFR2500002701JA500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR2500002701JA500

DigiKey Part Number
56-NFR2500002701JA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NFR2500002701JA500
Description
NFR25 5% A5 2K7
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR2500002701JA100Vishay Beyschlag/Draloric/BC Components056-NFR2500002701JA100TB-ND0,66351 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,21451 zł1 072,55 zł
Manufacturers Standard Package
Unit Price without VAT:0,21451 zł
Unit Price with VAT:0,26385 zł