
NFR2500002201JR500 | |
|---|---|
DigiKey Part Number | PPC2.2KATR-ND - Tape & Reel (TR) PPC2.2KACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NFR2500002201JR500 |
Description | RES 2.2K OHM 1/3W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMP100JT-52-2K2 | YAGEO | 6 797 | 13-FMP100JT-52-2K2CT-ND | 0,47000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,60700 zł | 6,07 zł |
| 25 | 0,51120 zł | 12,78 zł |
| 50 | 0,45180 zł | 22,59 zł |
| 100 | 0,40110 zł | 40,11 zł |
| 250 | 0,34556 zł | 86,39 zł |
| 500 | 0,31060 zł | 155,30 zł |
| 1 000 | 0,28091 zł | 280,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22801 zł | 1 140,05 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

