
NFR2500001009JA100 | |
|---|---|
DigiKey Part Number | 56-NFR2500001009JA100CT-ND - Cut Tape (CT) 56-NFR2500001009JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR2500001009JA100 |
Description | NFR25 5% A1 10R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 zł | 2,05 zł |
| 10 | 1,26800 zł | 12,68 zł |
| 50 | 0,95740 zł | 47,87 zł |
| 100 | 0,86140 zł | 86,14 zł |
| 500 | 0,70028 zł | 350,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,66351 zł | 663,51 zł |
| 2 000 | 0,62171 zł | 1 243,42 zł |
| 3 000 | 0,60078 zł | 1 802,34 zł |
| 5 000 | 0,57759 zł | 2 887,95 zł |
| 7 000 | 0,56403 zł | 3 948,21 zł |
| 10 000 | 0,55099 zł | 5 509,90 zł |
| Unit Price without VAT: | 2,05000 zł |
|---|---|
| Unit Price with VAT: | 2,52150 zł |

