
NFR2500001008JA500 | |
|---|---|
DigiKey Part Number | BC4664CT-ND - Cut Tape (CT) BC4664TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR2500001008JA500 |
Description | RES 1 OHM 5% 1/3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMP-50FTF52-1R | YAGEO | 6 018 | 13-FMP-50FTF52-1RCT-ND | 0,57000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,55700 zł | 5,57 zł |
| 25 | 0,46840 zł | 11,71 zł |
| 50 | 0,41300 zł | 20,65 zł |
| 100 | 0,36630 zł | 36,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20707 zł | 1 035,35 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

