
MRS25000C6000FCT00 | |
|---|---|
DigiKey Part Number | BC4220CT-ND - Cut Tape (CT) BC4220TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C6000FCT00 |
Description | RES 600 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C6000FCT00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,57800 zł | 5,78 zł |
| 25 | 0,48840 zł | 12,21 zł |
| 50 | 0,43080 zł | 21,54 zł |
| 100 | 0,38240 zł | 38,24 zł |
| 250 | 0,32908 zł | 82,27 zł |
| 500 | 0,29574 zł | 147,87 zł |
| 1 000 | 0,26734 zł | 267,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21673 zł | 1 083,65 zł |
| 10 000 | 0,20017 zł | 2 001,70 zł |
| 15 000 | 0,19167 zł | 2 875,05 zł |
| 25 000 | 0,18206 zł | 4 551,50 zł |
| 35 000 | 0,17633 zł | 6 171,55 zł |
| 50 000 | 0,17073 zł | 8 536,50 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

